WSLP0603R0100FEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP0603R0750FEB

Digi-Key Part Number
WSLPA-.075TR-ND - Tape & Reel (TR)
WSLPA-.075CT-ND - Cut Tape (CT)
WSLPA-.075DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
WSLP0603R0750FEB
Supplier
Description
RES 0.075 OHM 1% 0.4W 0603
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
75 mOhms ±1% 0.4W, 2/5W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
75 mOhms
Tolerance
±1%
Power (Watts)
0.4W, 2/5W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.060" L x 0.030" W (1.52mm x 0.76mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥51.63200¥51,632
Cut Tape (CT)
QtyUnit PriceExt Price
1¥135.00000¥135
10¥120.00000¥1,200
25¥110.36000¥2,759
50¥100.68000¥5,034
100¥87.13000¥8,713
250¥73.57200¥18,393
Additional Resources
AttributeDescription
Other Names
WSLPA-.075CT
WSLPA-.075DKR
WSLPA-.075TR
Standard Package1,000