WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WSL 1206
WSLJ, A, C, E, G, K Series

WSL12065L000FEA

Digi-Key Part Number
WSLC-.005TR-ND - Tape & Reel (TR)
WSLC-.005CT-ND - Cut Tape (CT)
WSLC-.005DKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
WSL12065L000FEA
Supplier
Description
RES 0.005 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
5 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
5 mOhms
Tolerance
±1%
Power (Watts)
0.25W, 1/4W
Composition
Metal Element
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥130.00000¥130
10¥114.90000¥1,149
25¥105.64000¥2,641
50¥96.34000¥4,817
100¥83.38000¥8,338
250¥70.41200¥17,603
500¥59.29400¥29,647
1,000¥49.41100¥49,411
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥49.41100¥197,644
Additional Resources
AttributeDescription
Other Names
WSLC-.005TR
WSLC-.005CT
WSLC-.005DKR
Standard Package4,000