TNPW1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW1206
TNPW e3 Series

TNPW12061K00BEEN

Digi-Key Part Number
541-3845-2-ND - Tape & Reel (TR)
541-3845-1-ND - Cut Tape (CT)
541-3845-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW12061K00BEEN
Supplier
Description
RES 1K OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
53
Detailed Description
1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Dale
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
1 (Unlimited)
EAR99
8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥112.00000¥112
10¥97.00000¥970
100¥67.59000¥6,759
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥39.77100¥39,771
2,000¥38.74050¥77,481
TNPW1206 1K 0.1% T9 E52 E3
541-3845-1
541-3845-2
TNPW12061K00BEEN-ND
541-3845-6
1,000
(2)
TNPU12061K00AZEN00Vishay Dale502TNPU1.00KACCT-ND¥433.00000Upgrade
TNPU12061K00BZEN00Vishay Dale1,452TNPU1.00KBCCT-ND¥371.00000Upgrade