TNPW1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TNPW1206
TNPW e3 Series

TNPW12061K00BEEA

Digi-Key Part Number
TNP1.00KACTR-ND - Tape & Reel (TR)
TNP1.00KACCT-ND - Cut Tape (CT)
TNP1.00KACDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
TNPW12061K00BEEA
Supplier
Description
RES 1K OHM 0.1% 2/5W 1206
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
1 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Tolerance
±0.1%
Power (Watts)
0.4W, 2/5W
Composition
Thin Film
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Ratings
AEC-Q200
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥81.00000¥81
10¥67.40000¥674
100¥45.20000¥4,520
1,000¥26.44500¥26,445
2,500¥25.57960¥63,949
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥25.00240¥125,012
10,000¥24.36150¥243,615
Additional Resources
AttributeDescription
Other Names
TNP1.00KACDKR
TNP1.00KACCT
TNP1.00KACTR
TNPW12061K00BEEA-ND
TNPW1206 1K 0.1% T9 ET1 E3
Standard Package5,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
TNPU12061K00AZEN00Vishay Dale502TNPU1.00KACCT-ND¥438.00000Upgrade
TNPU12061K00BZEN00Vishay Dale2,952TNPU1.00KBCCT-ND¥375.00000Upgrade