470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard

IHLP5050FDERR47M01

DigiKey Part Number
541-1031-2-ND - Tape & Reel (TR)
541-1031-1-ND - Cut Tape (CT)
541-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP5050FDERR47M01
Description
FIXED IND 470NH 41A 1.2 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 41 A 1.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP5050FDERR47M01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
63A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.520" L x 0.508" W (13.20mm x 12.90mm)
Current Rating (Amps)
Height - Seated (Max)
0.256" (6.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4343.471NLTPulse Electronics197553-3006-1-ND¥1.69000Direct
SRP1265A-R47MBourns Inc.797SRP1265A-R47MCT-ND¥1.39000Direct
BMMA00131364R47MV1Pulse Electronics250553-BMMA00131364R47MV1CT-ND¥1.71000Similar
In-Stock: 48
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥332.00000¥332
10¥272.70000¥2,727
100¥224.19000¥22,419
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250¥203.44000¥50,860
500¥191.84000¥95,920
750¥185.36800¥139,026
1,250¥177.53280¥221,916
1,750¥172.55771¥301,976
2,500¥167.44080¥418,602
Manufacturers Standard Package
Unit Price without JCT:¥332.00000
Unit Price with JCT:¥365.20000