CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603270RJNEAHP

Digi-Key Part Number
541-CRCW0603270RJNEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603270RJNEAHPCT-ND - Cut Tape (CT)
541-CRCW0603270RJNEAHPDKR-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW0603270RJNEAHP
Supplier
Description
RES SMD 270 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
270 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
270 Ohms
Tolerance
±5%
Power (Watts)
0.333W, 1/3W
Composition
Thick Film
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥20.00000¥20
10¥16.50000¥165
100¥6.45000¥645
1,000¥2.70200¥2,702
2,500¥2.47680¥6,192
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥2.25180¥11,259
Additional Resources
AttributeDescription
Other Names
541-CRCW0603270RJNEAHPTR
CRCW0603270RJNEAHP-ND
541-CRCW0603270RJNEAHPCT
541-CRCW0603270RJNEAHPDKR
Standard Package5,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RCS0603270RJNEAVishay Dale4,900541-RCS0603270RJNEACT-ND¥18.00000Direct