CRCW-01005-(0402metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW010049R9FREL

Digi-Key Part Number
541-4284-2-ND - Tape & Reel (TR)
541-4284-1-ND - Cut Tape (CT)
541-4284-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
CRCW010049R9FREL
Supplier
Description
RES SMD 49.9 OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
49.9 Ohms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
49.9 Ohms
Tolerance
±1%
Power (Watts)
0.03W, 1/32W
Composition
Thick Film
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥27.00000¥27
10¥22.20000¥222
100¥8.68000¥868
1,000¥3.63300¥3,633
2,500¥3.32960¥8,324
5,000¥3.02720¥15,136
Tape & Reel (TR)
QtyUnit PriceExt Price
20,000¥2.82545¥56,509
Additional Resources
AttributeDescription
Other Names
541-4284-2
541-4284-1
541-4284-6
CRCW010049R9FREL-ND
Standard Package20,000