CPSLxx...3 Wirewound Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPSL03R0100JE143

Digi-Key Part Number
CPSL03R0100JE143-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
CPSL03R0100JE143
Supplier
Description
RES 0.01 OHM 3W 5% 4LEAD
Detailed Description
10 mOhms ±5% 3W Through Hole Resistor Axial, Radial Current Sense, Flame Proof, Pulse Withstanding, Safety Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Obsolete
Resistance
10 mOhms
Tolerance
±5%
Power (Watts)
3W
Composition
Wirewound
Features
Current Sense, Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
Axial, Radial
Supplier Device Package
-
Size / Dimension
0.875" L x 0.313" W (22.22mm x 7.94mm)
Height - Seated (Max)
-
Number of Terminations
4
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Standard Package1