8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ORNV50022002TS

Digi-Key Part Number
ORNV50022002TS-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale Thin Film
Manufacturer Product Number
ORNV50022002TS
Supplier
Description
RES NETWORK 5 RES MULT OHM 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
20k, 50k Ohm ±0.1% 100mW Power Per Element Voltage Divider 5 Resistor Network/Array ±25ppm/°C 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale Thin Film
Series
Package
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
20k, 50k
Tolerance
±0.1%
Number of Resistors
5
Resistor Matching Ratio
±0.05%
Resistor-Ratio-Drift
±5ppm/°C
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
-
Size / Dimension
0.194" L x 0.157" W (4.93mm x 3.99mm)
Height - Seated (Max)
0.068" (1.73mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0020
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
100¥357.80000¥35,780
Additional Resources
AttributeDescription
Standard Package100