4.7 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000204701JR500

DigiKey Part Number
56-PR02000204701JR500TR-ND - Tape & Reel (TR)
56-PR02000204701JR500CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PR02000204701JR500
Description
RES 4.7K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000204701JR500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Series
Temperature Coefficient
±250ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,636
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥63.00000¥63
10¥40.40000¥404
25¥34.24000¥856
50¥30.34000¥1,517
100¥27.01000¥2,701
250¥23.36000¥5,840
500¥21.07600¥10,538
1,000¥19.13100¥19,131
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥15.67060¥78,353
10,000¥14.53910¥145,391
15,000¥13.95807¥209,371
25,000¥13.30068¥332,517
35,000¥12.90891¥451,812
50,000¥12.52630¥626,315
Manufacturers Standard Package
Unit Price without JCT:¥63.00000
Unit Price with JCT:¥69.30000