200k Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200k Ohm 5% Axial
PR02 Type 5%

PR02000202003JR500

Digi-Key Part Number
PPC200KW-2TR-ND - Tape & Reel (TR)
PPC200KW-2CT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
PR02000202003JR500
Supplier
Description
RES 200K OHM 2W 5% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
200 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
200 kOhms
Tolerance
±5%
Power (Watts)
2W
Composition
Metal Film
Features
Automotive AEC-Q200, Flame Retardant Coating, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000¥6.48620¥32,431
10,000¥6.19020¥61,902
25,000¥6.05368¥151,342
Cut Tape (CT)
QtyUnit PriceExt Price
1¥55.00000¥55
10¥39.30000¥393
25¥29.00000¥725
50¥21.40000¥1,070
100¥15.70000¥1,570
250¥12.97200¥3,243
500¥10.69600¥5,348
1,000¥7.73800¥7,738
Additional Resources
AttributeDescription
Other Names
PPC200KW-2CT
5083NW200K0J12AFXBC
BC200KW-2TRINACTIVE
BC200KW-2CTINACTIVE
BC200KW-2TR
PPC200KW-2TR
BC200KW-2TR-NDL
PPC200KW-2TR-NDR
BC200KW-2CT-ND
PPC200KW-2CT-NDR
230619823204
5083NW200K0J12AFX
BC200KW-2TR-ND
BC200KW-2CT
Q1339119A
2306 198 23204
Standard Package5,000