cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP383543063JPI4T0

Digi-Key Part Number
MKP383543063JPI4T0-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP383543063JPI4T0
Supplier
Description
CAP FILM 4.3UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
4.3 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial - 4 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
4.3 µF
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial - 4 Leads
Size / Dimension
1.654" L x 1.181" W (42.00mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Termination
PC Pins
Lead Spacing
1.476" (37.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in JPY
Bulk
QtyUnit PriceExt Price
63¥1,426.41270¥89,864
Additional Resources
AttributeDescription
Other Names383543063JPI4T0
Standard Package63