123-SAL-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
123-SAL-A Series
SAL-A 123 Series

MAL212367228

Digi-Key Part Number
MAL212367228-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL212367228
Supplier
Description
CAP ALUM 2.2UF 20% 40V AXIAL
Detailed Description
2.2 µF 40 V Aluminum Electrolytic Capacitors Axial, Can 109Ohm @ 100Hz 20000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
109Ohm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
11 mA @ 100 Hz
Impedance
7.5 Ohms
Lead Spacing
-
Size / Dimension
0.264" Dia x 0.602" L (6.70mm x 15.30mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
225TTA050MIllinois Capacitor16,509225TTA050M-ND¥88.00000Similar