123-SAL-A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
123-SAL-A Series
SAL-A 123 Series

MAL212364339E3

Digi-Key Part Number
MAL212364339E3-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL212364339E3
Supplier
Description
CAP ALUM 33UF 20% 10V AXIAL
Detailed Description
Aluminum Electrolytic Capacitors Axial, Can 11Ohm @ 100Hz 20000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
11Ohm @ 100Hz
Lifetime @ Temp.
20000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
63 mA @ 100 Hz
Impedance
1.2 Ohms
Lead Spacing
-
Size / Dimension
0.264" Dia x 0.602" L (6.70mm x 15.30mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package100