058 PLL-SI_Rad-Can-Snap-in
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL205848472E3

Digi-Key Part Number
MAL205848472E3-ND - Tape & Box (TB)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL205848472E3
Supplier
Description
CAP ALUM 4700UF 20% 63V SNAP
Manufacturer Standard Lead Time
16
Detailed Description
4700 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 100Hz 10000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Beyschlag/Draloric/BC Components
Tape & Box (TB)
Part Status
Active
Capacitance
4700 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
53mOhm @ 100Hz
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
3.88 A @ 100 Hz
Impedance
45 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Not Applicable
EAR99
8532.22.0040
All prices are in JPY
Tape & Box (TB)
QtyUnit PriceExt Price
800¥1,131.82625¥905,461
100