VI-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-J1D-IY

Digi-Key Part Number
VI-J1D-IY-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-J1D-IY
Supplier
Description
DC DC CONVERTER 85V 50W
Detailed Description
Isolated Module DC DC Converter 1 Output 85V - - 588mA 21V - 32V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21V
Voltage - Input (Max)
32V
Voltage - Output 1
85V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
588mA
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm)
Not Applicable
EAR99
8504.40.9580
1