VI-J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-J10-MZ-S

Digi-Key Part Number
VI-J10-MZ-S-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-J10-MZ-S
Supplier
Description
DC DC CONVERTER 5V 25W
Manufacturer Standard Lead Time
26
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 5A 21V - 32V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21V
Voltage - Input (Max)
32V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
5A
Power (Watts)
25 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-55°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 1.80" W x 0.52" H (57.9mm x 45.7mm x 13.2mm)
Not Applicable
EAR99
8504.40.9580
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥76,614.00000¥76,614
1