VI-2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-260-EU-S

Digi-Key Part Number
VI-260-EU-S-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-260-EU-S
Supplier
Description
DC DC CONVERTER 5V 200W
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 40A 200V - 400V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
200V
Voltage - Input (Max)
400V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-10°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.80" W x 0.52" H (116.8mm x 45.7mm x 13.2mm)
Not Applicable
EAR99
8504.40.9580
All prices are in JPY
Bulk
QtyUnit PriceExt Price
1¥38,971.00000¥38,971
1