VI-2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-25Z-EW-F4

Digi-Key Part Number
VI-25Z-EW-F4-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-25Z-EW-F4
Supplier
Description
DC DC CONVERTER 2V 20W
Detailed Description
Isolated Module DC DC Converter 1 Output 2V - - 20A 100V - 200V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
200V
Voltage - Output 1
2V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
20 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-10°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.86" W x 1.05" H (116.8mm x 47.2mm x 26.7mm)
Not Applicable
EAR99
8504.40.9580
1