MI-200-(100W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-27Y-IV-F4

Digi-Key Part Number
MI-27Y-IV-F4-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
MI-27Y-IV-F4
Supplier
Description
DC DC CONVERTER 3.3V 100W
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V - - - 30A 100V - 310V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
310V
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
30A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.20" L x 2.40" W x 1.00" H (106.7mm x 61.0mm x 25.4mm)
Not Applicable
EAR99
8504.40.9580
1