cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MI-27M-IX-S

Digi-Key Part Number
MI-27M-IX-S-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
MI-27M-IX-S
Supplier
Description
DC DC CONVERTER 10V 75W
Detailed Description
Isolated Module DC DC Converter 1 Output 10V - - - 7.5A 100V - 310V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
100V
Voltage - Input (Max)
310V
Voltage - Output 1
10V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
7.5A
Power (Watts)
75 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.20" L x 1.80" W x 0.50" H (106.7mm x 45.7mm x 12.7mm)
Not Applicable
EAR99
8504.40.9580
1