4310-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4310-015LF

Digi-Key Part Number
410-1295-ND
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Manufacturer Product Number
4310-015LF
Supplier
Description
CAP FEEDTHRU 250PF 100V AXIAL
Detailed Description
250 pF Feed Through Capacitor 100V 1 A - Axial, Press Fit
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tusonix a Subsidiary of CTS Electronic Components
Series
Package
Bulk
Part Status
Active
Capacitance
250 pF
Tolerance
0%, +100%
Voltage - Rated
100V
Current
1 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
5dB @ 100MHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Axial, Press Fit
Size / Dimension
0.094" Dia x 0.098" L (2.39mm x 2.49mm)
Height (Max)
-
Thread Size
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Other Names
4310015LF
410-1295
Standard Package100