- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
P952-18I | ||
---|---|---|
Digi-Key Part Number | TL760-ND | |
Manufacturer | ||
Manufacturer Product Number | P952-18I | |
Description | CABLE SATA-ESATA M-M 457.2MM | |
Manufacturer Standard Lead Time | 2 Weeks | |
Detailed Description | 7 Position eSATA, SATA Plug to Plug 1.50' (457.20mm) Red Shielded | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Tripp Lite | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Cable Connectors | eSATA, SATA | |
Number of Positions | 7 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | - | |
Length | 1.50' (457.20mm) | |
Color | Red | |
Shielding | Shielded | |
Wire Gauge | - | |
Frequency - Max | 6Gbps | |
Operating Temperature | - |
Resource Type | Link |
---|---|
Datasheets | P952-18I Datasheet |
Environmental Information | RoHS3 Cert |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥1,364.00000 | ¥1,364 |
10 | ¥1,228.00000 | ¥12,280 |
25 | ¥1,156.84000 | ¥28,921 |
50 | ¥1,127.20000 | ¥56,360 |
100 | ¥1,097.53000 | ¥109,753 |
250 | ¥978.88000 | ¥244,720 |
500 | ¥919.55600 | ¥459,778 |
1,000 | ¥812.76700 | ¥812,767 |
Attribute | Description |
---|---|
Other Names | TL760 P952-18I-ND |
Standard Package | 1 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address