P569-000-FF-IND | |
---|---|
DigiKey Part Number | 95-P569-000-FF-IND-ND |
Manufacturer | |
Manufacturer Product Number | P569-000-FF-IND |
Description | 4K HDMI COUPLER WITH ETHERNET (F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥5,588.00000 | ¥5,588 |
10 | ¥4,317.50000 | ¥43,175 |
25 | ¥3,914.32000 | ¥97,858 |
50 | ¥3,642.04000 | ¥182,102 |
100 | ¥3,395.33000 | ¥339,533 |
250 | ¥3,104.77600 | ¥776,194 |
500 | ¥3,086.23600 | ¥1,543,118 |