TMPM36BF10FG(DBB)

DigiKey Part Number
TMPM36BF10FG(DBB)-ND
Manufacturer
Manufacturer Product Number
TMPM36BF10FG(DBB)
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit Single-Core 64MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
TMPM36BF10FG(DBB) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M3
Core Size
32-Bit Single-Core
Speed
64MHz
Connectivity
EBI/EMI, I2C, IrDA, Microwire, SIO, SPI, SSI, SSP, UART/USART
Peripherals
DMA, LVD, POR, WDT
Number of I/O
72
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
258K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 16x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
In-Stock: 267
Can ship immediately
All prices are in JPY
Tray
QuantityUnit PriceExt Price
1¥2,069.00000¥2,069
10¥1,424.80000¥14,248
25¥1,257.16000¥31,429
90¥1,079.82222¥97,184
270¥1,024.47037¥276,607
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.