TMPM365FYXBG(HJ) | |
---|---|
DigiKey Part Number | TMPM365FYXBG(HJ)-ND |
Manufacturer | |
Manufacturer Product Number | TMPM365FYXBG(HJ) |
Description | IC MCU 32BIT 256KB FLSH 105LFBGA |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 TX03 Microcontroller IC 32-Bit Single-Core 48MHz 256KB (256K x 8) FLASH 105-LFBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | TMPM365FYXBG(HJ) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit Single-Core | |
Speed | 48MHz | |
Connectivity | I2C, SIO, SPI, UART/USART, USB | |
Peripherals | DMA, WDT | |
Number of I/O | 73 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 105-LFBGA (9x9) | |
Package / Case | 105-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,236.00000 | ¥1,236 |
10 | ¥824.50000 | ¥8,245 |
25 | ¥717.24000 | ¥17,931 |
168 | ¥560.64881 | ¥94,189 |
336 | ¥520.12798 | ¥174,763 |
504 | ¥512.23611 | ¥258,167 |