- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
TXS02612RTWR | ||
---|---|---|
Digi-Key Part Number | 296-23869-2-ND - Tape & Reel (TR) 296-23869-1-ND - Cut Tape (CT) 296-23869-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXS02612RTWR | |
Description | IC INTERFACE SPECIALIZED 24WQFN | |
Manufacturer Standard Lead Time | 28 Weeks | |
Detailed Description | Cell Phone Interface 24-WQFN (4x4) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Applications | Cell Phone | |
Interface | SDIO | |
Voltage - Supply | 1.1V ~ 3.6V | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TXS02612 |
EDA / CAD Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | ¥208.00000 | ¥208 |
10 | ¥185.40000 | ¥1,854 |
25 | ¥175.92000 | ¥4,398 |
100 | ¥144.51000 | ¥14,451 |
250 | ¥135.09200 | ¥33,773 |
500 | ¥119.38000 | ¥59,690 |
1,000 | ¥94.84000 | ¥94,840 |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | ¥94.84033 | ¥284,521 |
Attribute | Description |
---|---|
Other Names | 296-23869-2-NDR 2156-TXS02612RTWR 296-23869-6 -296-23869-1-NDR TEXTISTXS02612RTWR 296-23869-1 296-23869-2 -TXS02612RTWR-NDR 296-23869-1-NDR -296-23869-1-ND 296-23869-6-NDR |
Standard Package | 3,000 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from Digi-Key to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
Digi-Key respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseGet fast and accurate answers from Digi-Key's Technicians and Experienced Engineers on our TechForum.
Please visit the Help & Support area of our website to find information regarding ordering, shipping, delivery and more.
Registered users can track orders from their account dropdown, or click here. *Order Status may take 12 hours to update after initial order is placed.
Users can begin the returns process by starting with our Returns Page.
Quotes can be created by registered users in myLists.
Visit the Registration Page and enter the required information. You will receive an email confirmation when your registration is complete.
Orders are typically delivered to Japan within 3 days depending on location.
Free delivery to Japan on orders of ¥6,000 or more. A delivery charge of ¥2,000 will be billed on all orders less than ¥6,000.
DDP (Duty and customs paid by Digi-Key)
Credit account for qualified institutions and businesses
Bank Remittance Payment
More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
Thank you!
Keep an eye on your inbox for news and updates from Digi-Key!
Please enter an email address