16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5018DR

Digi-Key Part Number
296-17611-2-ND - Tape & Reel (TR)
296-17611-1-ND - Cut Tape (CT)
296-17611-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
TS3A5018DR
Supplier
Description
IC SWITCH QUAD SPDT 16SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
4 Circuit IC Switch 2:1 10Ohm 16-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
8ns, 6.5ns
-3db Bandwidth
300MHz
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 9pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-48dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥111.00000¥111
10¥97.30000¥973
25¥91.40000¥2,285
100¥74.60000¥7,460
250¥69.28400¥17,321
500¥58.96600¥29,483
1,000¥48.67400¥48,674
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥48.67440¥121,686
Additional Resources
AttributeDescription
Other Names
-TS3A5018DRG4
296-17611-2-NDR
TS3A5018DRG4
-296-17611-1-ND
-TS3A5018DRE4
-TS3A5018DRG4-NDR
296-17611-1-NDR
296-17611-2
TS3A5018DRG4-ND
296-17611-1
-TS3A5018DR-NDR
-296-17611-2
-TS3A5018DRE4-NDR
296-17611-6
Standard Package2,500