TMP302CDRLT

DigiKey Part Number
296-25146-2-ND - Tape & Reel (TR)
296-25146-1-ND - Cut Tape (CT)
296-25146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP302CDRLT
Description
THERMOSTAT ACT LOW OPEN DRN 6SOT
Customer Reference
Detailed Description
Thermostat 90°C, 95°C, 100°C, 105°C Active Low Open Drain SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
TMP302CDRLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Trip Temperature Threshold
Hot
Switching Temperature
90°C, 95°C, 100°C, 105°C
Accuracy
±2°C
Current - Output (Max)
10mA
Output Type
Open Drain
Output
Active Low
Output Function
/OverTemp
Selectable Hysteresis
Yes
Features
Selectable Trip Point
Voltage - Supply
1.4 V ~ 3.6 V
Current - Supply
8µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥217.00000¥217
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥89.47100¥89,471