SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G07DBVR

Digi-Key Part Number
296-13494-2-ND - Tape & Reel (TR)
296-13494-1-ND - Cut Tape (CT)
296-13494-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVC2G07DBVR
Supplier
Description
IC BUF NON-INVERT 5.5V SOT23-6
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥50.00000¥50
10¥40.00000¥400
25¥36.60000¥915
100¥27.25000¥2,725
250¥24.69200¥6,173
500¥20.43400¥10,217
1,000¥15.32600¥15,326
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥14.05667¥42,170

Other Suppliers on Digi-Key

204,303In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-13494-6
-296-13494-1-ND
-SN74LVC2G07DBVRE4
-SN74LVC2G07DBVR-NDR
SN74LVC2G07DBVRE4-ND
-SN74LVC2G07DBVRG4
296-13494-1
TEXTISSN74LVC2G07DBVR
296-13494-2
SN74LVC2G07DBVRG4-ND
-296-13494-1
-SN74LVC2G07DBVRG4-NDR
2156-SN74LVC2G07DBVR
SN74LVC2G07DBVRG4
-SN74LVC2G07DBVRE4-NDR
SN74LVC2G07DBVRE4
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
NL27WZ07DTT1Gonsemi3,450NL27WZ07DTT1GOSCT-ND¥50.00000Direct
74LVC2G07GV,125Nexperia USA Inc.2,9141727-6087-1-ND¥57.00000Upgrade
74LVC2G07W6-7Diodes Incorporated2,24674LVC2G07W6-7DICT-ND¥55.00000Direct