16-TSSOP, 4040064
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV4051APWR

Digi-Key Part Number
296-3829-2-ND - Tape & Reel (TR)
296-3829-1-ND - Cut Tape (CT)
296-3829-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LV4051APWR
Supplier
Description
IC MUX/DEMUX 8X1 16TSSOP
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
1 Circuit IC Switch 8:1 75Ohm 16-TSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
1.3Ohm
Voltage - Supply, Single (V+)
2V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 14ns
-3db Bandwidth
35MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥67.00000¥67
10¥57.60000¥576
25¥53.76000¥1,344
100¥42.99000¥4,299
250¥39.91200¥9,978
500¥33.77200¥16,886
1,000¥26.09800¥26,098
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000¥25.34450¥50,689
Additional Resources
AttributeDescription
Other Names
-SN74LV4051APWRE4
296-3829-6
-SN74LV4051APWRE4-NDR
-SN74LV4051APWR-NDR
296-3829-6-NDR
-SN74LV4051APWRG4-NDR
296-3829-1
-296-3829-2-ND
-SN74LV4051APWRG4
296-3829-2
-296-3829-2
Standard Package2,000