RGY-20-PVQFN Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3245RGYR

Digi-Key Part Number
296-19131-2-ND - Tape & Reel (TR)
296-19131-1-ND - Cut Tape (CT)
296-19131-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74CB3Q3245RGYR
Supplier
Description
IC BUS SWITCH 8 X 1:1 20VQFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Bus Switch 8 x 1:1 20-VQFN (3.5x4.5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Bus Switch
Circuit
8 x 1:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4.5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥108.00000¥108
10¥97.20000¥972
25¥92.28000¥2,307
100¥75.82000¥7,582
250¥70.88400¥17,721
500¥62.63800¥31,319
1,000¥54.42800¥54,428
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥54.42833¥163,285
Additional Resources
AttributeDescription
Other Names
-74CB3Q3245RGYRG4-NDR
-296-19131-1
296-19131-1
296-19131-2
-SN74CB3Q3245RGYR-NDR
296-19131-6
-74CB3Q3245RGYRG4
-296-19131-1-ND
Standard Package3,000