SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP3985IM5X-4.7/NOPB

Digi-Key Part Number
296-49809-2-ND - Tape & Reel (TR)
296-49809-1-ND - Cut Tape (CT)
296-49809-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LP3985IM5X-4.7/NOPB
Supplier
Description
IC REG LINEAR 4.7V 150MA SOT23-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
4.7V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 150mA
Current - Output
150mA
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
250 µA
PSRR
50dB ~ 40dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥100.00000¥100
10¥87.70000¥877
25¥82.36000¥2,059
100¥67.24000¥6,724
250¥62.45200¥15,613
500¥53.15000¥26,575
1,000¥43.87400¥43,874
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥43.87367¥131,621
Additional Resources
AttributeDescription
Other Names
296-49809-6
LP3985IM5X-4.7/NOPB-ND
296-49809-2
296-49809-1
Standard Package3,000