14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV324IDR

Digi-Key Part Number
296-9569-2-ND - Tape & Reel (TR)
296-9569-1-ND - Cut Tape (CT)
296-9569-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV324IDR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Amplifier Type
General Purpose
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
410µA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥87.00000¥87
10¥74.90000¥749
25¥69.88000¥1,747
100¥55.89000¥5,589
250¥51.90000¥12,975
500¥43.91000¥21,955
1,000¥33.93200¥33,932
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥32.95280¥82,382

Additional Resources
AttributeDescription
Other Names
296-9569-2-NDR
TEXTISLMV324IDR
-296-9569-1
-LMV324IDRG4-NDR
-LMV324IDRG4
-LMV324IDR-NDR
296-9569-6
296-9569-1
296-9569-1-NDR
-LMV324IDRE4-NDR
296-9569-2
-296-9569-1-ND
2156-LMV324IDR
-LMV324IDRE4
Standard Package2,500
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LMV324MX/NOPBTexas Instruments5LMV324MX/NOPBCT-ND¥190.00000Direct
LMV324M/NOPBTexas Instruments30LMV324M/NOPB-ND¥232.00000Direct
LPV324M/NOPBTexas Instruments513LPV324M/NOPB-ND¥223.00000Similar