SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV321IDCKR

Digi-Key Part Number
296-9568-2-ND - Tape & Reel (TR)
296-9568-1-ND - Cut Tape (CT)
296-9568-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMV321IDCKR
Supplier
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
General Purpose
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 nA
Voltage - Input Offset
1.7 mV
Current - Supply
130µA
Current - Output / Channel
160 mA
Voltage - Span (Min)
2.7 V
Voltage - Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥97.00000¥97
10¥86.00000¥860
25¥80.76000¥2,019
100¥65.93000¥6,593
250¥61.24000¥15,310
500¥52.11800¥26,059
1,000¥43.02200¥43,022
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥43.02167¥129,065

Other Suppliers on Digi-Key

300,203In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-296-9568-1-ND
-LMV321IDCKRG4-NDR
LMV321IDCKRE4
-296-9568-1
296-9568-6
-LMV321IDCKRG4
296-9568-2
LMV321IDCKRG4-ND
296-9568-1
-LMV321IDCKRE4
LMV321IDCKRE4-ND
2156-LMV321IDCKR
LMV321IDCKRG4
-LMV321IDCKRE4-NDR
-LMV321IDCKR-NDR
TEXTISLMV321IDCKR
Standard Package3,000