12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMG1205YFXR

Digi-Key Part Number
296-48589-2-ND - Tape & Reel (TR)
296-48589-1-ND - Cut Tape (CT)
296-48589-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMG1205YFXR
Supplier
Description
IC GATE DRVR HALF-BRIDGE 12DSBGA
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
Half-Bridge Gate Driver IC TTL 12-DSBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
N-Channel MOSFET
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
1.2A, 5A
Input Type
TTL
High Side Voltage - Max (Bootstrap)
100 V
Rise / Fall Time (Typ)
7ns, 3.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥449.00000¥449
10¥403.40000¥4,034
25¥381.44000¥9,536
100¥330.57000¥33,057
250¥313.62400¥78,406
500¥281.41400¥140,707
1,000¥279.87700¥279,877
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000¥279.87700¥839,631