INA236EVM | |
---|---|
DigiKey Part Number | 296-INA236EVM-ND |
Manufacturer | |
Manufacturer Product Number | INA236EVM |
Description | INA234 & INA236 EVALUATION MODUL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | INA236 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | - | |
Current - Output / Channel | 10 mA | |
Current - Supply (Main IC) | 300 µA | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | INA236 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥9,220.00000 | ¥9,220 |