SQA32A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SQA32A
32-WQFN-Exposed-Pad

DS92LX1621SQE/NOPB

Digi-Key Part Number
DS92LX1621SQE/NOPBTR-ND - Tape & Reel (TR)
DS92LX1621SQE/NOPBCT-ND - Cut Tape (CT)
DS92LX1621SQE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
DS92LX1621SQE/NOPB
Supplier
Description
IC SERIALIZER 10-50MHZ 32WQFN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
800Mbps Serializer 16 Input 1 Output 32-WQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Serializer
Data Rate
800Mbps
Input Type
Channel Link III (LVCMOS)
Output Type
Channel Link III (CML)
Number of Inputs
16
Number of Outputs
1
Voltage - Supply
1.71V ~ 1.89V, 3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A991B1
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥1,387.00000¥1,387
10¥1,274.80000¥12,748
25¥1,222.00000¥30,550
100¥1,090.51000¥109,051
Tape & Reel (TR)
QtyUnit PriceExt Price
250¥1,090.50400¥272,626
Additional Resources
AttributeDescription
Other Names
DS92LX1621SQE/NOPBTR
DS92LX1621SQENOPB
-DS92LX1621SQE/NOPBCT
DS92LX1621SQE/NOPBCT
-DS92LX1621SQE/NOPBCT-ND
DS92LX1621SQE/NOPBDKR
*DS92LX1621SQE/NOPB
-DS92LX1621SQE-NDR
Standard Package250