48-VQFN-Exposed-Pad-RTC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2430ZF128RTCR

Digi-Key Part Number
296-21950-2-ND - Tape & Reel (TR)
296-21950-1-ND - Cut Tape (CT)
296-21950-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
CC2430ZF128RTCR
Supplier
Description
IC RF TXRX+MCU 802.15.4 48VFQFN
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Zigbee®
Modulation
DSSS, O-QPSK
Frequency
2.4GHz
Data Rate (Max)
250kbps
Power - Output
0dBm
Sensitivity
-92dBm
Memory Size
128kB Flash, 8kB RAM
Serial Interfaces
SPI, USART
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
26.7mA
Current - Transmitting
26.9mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN5A992C
HTSUS8542.39.0001
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥1,565.00000¥1,565
10¥1,416.40000¥14,164
25¥1,304.48000¥32,612
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500¥1,307.58800¥3,268,970

Additional Resources
AttributeDescription
Other Names
296-21950-1
296-21950-1-NDR
-296-21950-1-ND
-CC2430ZF128RTCRG3-NDR
296-21950-2
-CC2430ZF128RTCRG3
2156-CC2430ZF128RTCR
296-21950-2-NDR
-296-21950-1-NDR
TEXTISCC2430ZF128RTCR
-CC2430F128RTCR-NDR
-CC2430F128RTCR
-CC2430ZF128RTCR-NDR
-296-21950-1
296-21950-6
296-21950-6-NDR
Standard Package2,500