Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.053" (1.35mm) | |
Diameter - Inside, Expanded | 0.061" (1.55mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Fiberglass, Acrylic Coated, Halogen Free | |
Color | Natural | |
Length | 500' (152.40m) | |
Wall Thickness | 0.006" (0.15mm) | |
Operating Temperature | -70°C ~ 650°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion and Cut Resistant, Fray Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Clean Cut, Solvent Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥11,983.00000 | ¥11,983 |
5 | ¥11,234.40000 | ¥56,172 |
10 | ¥10,485.40000 | ¥104,854 |
25 | ¥9,961.16000 | ¥249,029 |
50 | ¥9,736.46000 | ¥486,823 |
100 | ¥9,511.77000 | ¥951,177 |