cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSTO-282J

Digi-Key Part Number
2094-CSTO-282J-ND
Manufacturer
Manufacturer Product Number
CSTO-282J
Description
COLD SHRINK TAPE 1.05' BLACK
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Black Cold Shrink Tape 1.10" (27.9mm) - X 1.05' (320.04mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Energy & Utilities
Series
-
Package
Box
Part Status
Active
Type
Tape
Length
1.05' (320.04mm)
Diameter
1.10" (27.9mm)
Width
-
Material
Polyethylene (XLPE), Irradiated
Thickness
-
Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
All prices are in JPY
Box
QtyUnit PriceExt Price
1¥22,655.00000¥22,655
5¥21,846.60000¥109,233
10¥21,522.90000¥215,229
20¥21,037.50000¥420,750
50¥20,551.98000¥1,027,599
Additional Resources
AttributeDescription
Other Names
EH7831-000
-1076-EH7831-000
2094-CSTO-282J
Standard Package1