May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55/1144-24-9/93/95/96-5

Digi-Key Part Number
55/1144-24-9/93/95/96-5-ND
Manufacturer
Manufacturer Product Number
55/1144-24-9/93/95/96-5
Description
55/ CABLE OUTER SPACE
Detailed Description
4 Conductor Multi-Conductor Cable Green 24 AWG Braid
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Product Status
Active
Cable Type
Multi-Conductor
Number of Conductors
4
Wire Gauge
24 AWG
Conductor Strand
19/36
Conductor Material
Copper Alloy, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE)
Jacket (Insulation) Diameter
0.123" (3.12mm)
Shield Type
Braid
Length
-
Jacket Color
Green
Voltage
600 V
Operating Temperature
150°C
Jacket (Insulation) Thickness
0.0080" (0.203mm)
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8544.49.3080
Additional Resources
AttributeDescription
Other NamesA41595-000
Standard Package1