May come on multiple reels with a length tolerance of ±10%. If a continuous length is required, please contact us for a quote.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55/0112-24-5

Digi-Key Part Number
55/0112-24-5-ND
Manufacturer
Manufacturer Product Number
55/0112-24-5
Description
HOOK-UP STRND 24AWG 600V GREEN
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
24 AWG Hook-Up Wire 19/36 Green 600V
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Raychem Cable Protection
Series
-
Package
Bulk
Product Status
Active
Cable Type
Hook-Up
Wire Gauge
24 AWG
Conductor Strand
19/36
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
-
Voltage
600V
Operating Temperature
200°C
Jacket Color
Green
Ratings
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.49.3080
All prices are in JPY
Bulk
QtyUnit PriceExt Price
5,000¥139.35400¥696,770
Additional Resources
AttributeDescription
Other Names826879-000
Standard Package1