cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1393139-0

Digi-Key Part Number
7-1393139-0-ND
Manufacturer
Manufacturer Product Number
7-1393139-0
Description
RELAY
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
General Purpose Relay Coil Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Potter & Brumfield Relays
Series
Package
Bulk
Product Status
Active
Mounting Type
Chassis Mount
Coil Voltage
-
Contact Form
-
Contact Rating (Current)
10 A
Switching Voltage
-
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
-
Must Release Voltage
-
Operating Temperature
0°C ~ 65°C
Contact Material
-
Relay Type
General Purpose
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.49.0075
All prices are in JPY
Bulk
QtyUnit PriceExt Price
3¥425,458.66667¥1,276,376
Additional Resources
AttributeDescription
Standard Package1