0402 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0402B10KE1

Digi-Key Part Number
A102579TR-ND - Tape & Reel (TR)
A102579CT-ND - Cut Tape (CT)
A102579DKR-ND - Digi-Reel®
Manufacturer
TE Connectivity Passive Product
Manufacturer Product Number
CPF0402B10KE1
Supplier
Description
RES SMD 10K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) - Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Passive Product
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Tolerance
±0.1%
Power (Watts)
0.063W, 1/16W
Composition
Thin Film
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1¥74.00000¥74
10¥54.40000¥544
100¥31.72000¥3,172
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000¥17.78700¥17,787
2,000¥17.17150¥34,343
Additional Resources
AttributeDescription
Other Names
7-1879208-3-ND
718792083
A102579DKR
A102579TR
7-1879208-3
A102579CT
Standard Package1,000