
M3234-00000B-007BG | |
|---|---|
DigiKey Part Number | 223-M3234-00000B-007BG-ND |
Manufacturer | |
Manufacturer Product Number | M3234-00000B-007BG |
Description | PRESS XDCR M3234-00000B-007BG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 101.53PSI (700kPa) Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | M3234-00000B-007BG Models |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±0.25% |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) G |
Part Status Active | Port Style Threaded |
Applications Medical Ventilation | Features Amplified Output, Temperature Compensated |
Pressure Type Gauge | Maximum Pressure 203.05PSI (1400kPa) |
Operating Pressure 101.53PSI (700kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | ¥12,264.00000 | ¥490,560 |
| Unit Price without JCT: | ¥12,264.00000 |
|---|---|
| Unit Price with JCT: | ¥13,490.40000 |

