1060-20-0122
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1060-20-0122

Digi-Key Part Number
1734-1146-2-ND - Tape & Reel (TR)
1734-1146-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1060-20-0122
Description
CONN PIN 16-22AWG NICKEL CRIMP
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
Pin Contact Nickel Crimp 16-22 AWG Power, Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TE Connectivity Deutsch Connectors
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Product Status
Active
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
16-22 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in JPY
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000¥14.85325¥59,413
8,000¥13.05288¥104,423
12,000¥12.60267¥151,232
Cut Tape (CT)
QtyUnit PriceExt Price
1¥37.00000¥37
10¥30.50000¥305
25¥27.00000¥675
50¥25.20000¥1,260
100¥23.41000¥2,341
250¥20.70000¥5,175
500¥19.80600¥9,903
1,000¥16.20400¥16,204