PL-027027-1-8A | |
---|---|
DigiKey Part Number | A141666-ND |
Manufacturer | |
Manufacturer Product Number | PL-027027-1-8A |
Description | PL-027027-1-8A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥74.00000 | ¥74 |
10 | ¥72.60000 | ¥726 |
25 | ¥72.28000 | ¥1,807 |
50 | ¥69.82000 | ¥3,491 |
100 | ¥58.55000 | ¥5,855 |
250 | ¥54.89200 | ¥13,723 |
500 | ¥53.69000 | ¥26,845 |