PL-027013-1.5-8A | |
---|---|
DigiKey Part Number | A141662-ND |
Manufacturer | |
Manufacturer Product Number | PL-027013-1.5-8A |
Description | PL-027013-1.5-8A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.512" (13.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥62.00000 | ¥62 |
10 | ¥58.20000 | ¥582 |
25 | ¥58.00000 | ¥1,450 |
50 | ¥56.52000 | ¥2,826 |
100 | ¥48.48000 | ¥4,848 |
250 | ¥43.86000 | ¥10,965 |
500 | ¥42.89800 | ¥21,449 |