530553-5 | |
---|---|
DigiKey Part Number | 530553-5-ND |
Manufacturer | |
Manufacturer Product Number | 530553-5 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |